DBP.5570.N.A.60 | |
---|---|
DigiKey Part Number | 931-DBP.5570.N.A.60TR-ND - Tape & Reel (TR) 931-DBP.5570.N.A.60CT-ND - Cut Tape (CT) 931-DBP.5570.N.A.60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.5570.N.A.60 |
Description | RF FILTER BAND PASS 5.57GHZ 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.57GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 4dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.57GHz Center | |
Bandwidth | 160MHz | |
Filter Type | Band Pass | |
Ripple | 2.5dB | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.343" L x 0.165" W (8.70mm x 4.20mm) | |
Height (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
100 | ¥36.72530 | ¥3,672.53 |
500 | ¥35.96032 | ¥17,980.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.92002 | ¥33,920.02 |