BPF.58.01 | |
---|---|
DigiKey Part Number | 931-1466-ND |
Manufacturer | |
Manufacturer Product Number | BPF.58.01 |
Description | RF FILTER BANDPASS 5.8GHZ INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 2.1dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Bandwidth | 70MHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 2.1dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.394" Dia x 1.378" L (10.00mm x 35.00mm) | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.84000 | ¥219.84 |
100 | ¥216.10180 | ¥21,610.18 |