CBLK-300-3 | |
---|---|
DigiKey Part Number | 744-1268-ND |
Manufacturer | |
Manufacturer Product Number | CBLK-300-3 |
Description | DC BLOCK 3GHZ SMA INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 300 kHz ~ 3 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 300 kHz ~ 3 GHz | |
Power (Watts) | - | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.00000 | ¥169.00 |