2450FM07D0034001T

DigiKey Part Number
712-2450FM07D0034001TTR-ND - Tape & Reel (TR)
712-2450FM07D0034001TCT-ND - Cut Tape (CT)
712-2450FM07D0034001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450FM07D0034001T
Description
RF FILTER 2.4GHZ-2.5GHZ 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.4GHz ~ 2.5GHz Frequency RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450FM07D0034001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
Bandwidth
100MHz
Filter Type
-
Ripple
-
Insertion Loss
0.75dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.10000¥21.00
25¥1.89400¥47.35
100¥1.65770¥165.77
250¥1.45472¥363.68
500¥1.28556¥642.78
1,000¥1.01488¥1,014.88
5,000¥0.89987¥4,499.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.86266¥8,626.60
30,000¥0.83898¥25,169.40
50,000¥0.83737¥41,868.50
Manufacturers Standard Package