2450FM07A0035001T | |
---|---|
DigiKey Part Number | 712-2450FM07A0035001TTR-ND - Tape & Reel (TR) 712-2450FM07A0035001TCT-ND - Cut Tape (CT) 712-2450FM07A0035001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450FM07A0035001T |
Description | RF FILTER LOW PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥2.03000 | ¥50.75 |
50 | ¥1.96200 | ¥98.10 |
100 | ¥1.86090 | ¥186.09 |
250 | ¥1.55608 | ¥389.02 |
500 | ¥1.20768 | ¥603.84 |
1,000 | ¥1.15021 | ¥1,150.21 |
5,000 | ¥1.01489 | ¥5,074.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.94723 | ¥9,472.30 |
30,000 | ¥0.89987 | ¥26,996.10 |