RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,178 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥11.36795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | - | - | Surface Mount | TO-243AA | SOT-89A | ||
449 In Stock | 1 : ¥26.11000 Cut Tape (CT) 1,000 : ¥13.79690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 136MHz ~ 941MHz | - | 10.8 V | 10µA | - | 100 mA | 8.4W | 30 V | - | - | Surface Mount | 16-VDFN Exposed Pad | 16-DFN (4x6) | ||
367 In Stock | 1 : ¥38.01000 Cut Tape (CT) 1,000 : ¥20.07371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
1,134 In Stock | 1 : ¥95.73000 Cut Tape (CT) 1,000 : ¥60.61997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 2.17GHz | 22dB | 28 V | - | - | 70 mA | 28.8dBm | 65 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
1,596 In Stock | 1 : ¥168.55000 Cut Tape (CT) 500 : ¥120.49300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
384 In Stock | 1 : ¥114.53000 Cut Tape (CT) 500 : ¥79.06502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 13.6 V | - | - | 500 mA | 31W | 40 V | - | - | Surface Mount | TO-270AA | TO-270-2 | ||
20,036 Marketplace | Unavailable | - | Bulk | Active | LDMOS | - | 900MHz | 22dB | 9 V | 2.1A | - | 140 mA | 38.5dBm | 30 V | - | - | Surface Mount | 4-SMD, Flat Leads | 79A | ||
9 In Stock | 1 : ¥218.96000 Tube | - | Tube | Active | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | - | - | TO-220-3 | TO-220-3 | ||
26 In Stock | 1 : ¥147.86000 Cut Tape (CT) 500 : ¥102.07742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1MHz ~ 941MHz | 18.4dB | - | - | - | - | 25W | 13.6 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 | |||
0 In Stock | 1 : ¥293.09000 Cut Tape (CT) 500 : ¥209.56396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | LDMOS | - | 512MHz | 25.4dB | 50 V | - | - | 10 mA | 25W | 133 V | - | - | Surface Mount | TO-270AA | TO-270-2 |