BLP9G0722-20GZ

DigiKey Part Number
1603-1103-2-ND - Tape & Reel (TR)
1603-1103-1-ND - Cut Tape (CT)
1603-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP9G0722-20GZ
Description
RF MOSFET LDMOS 28V SOT1483-1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT1483-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
400MHz ~ 2.7GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
180 mA
Power - Output
43dBm
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-1483-1
Supplier Device Package
SOT1483-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.31000¥162.31
10¥149.14800¥1,491.48
25¥142.96880¥3,574.22
100¥125.96710¥12,596.71
250¥119.78500¥29,946.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥112.05678¥56,028.39
Manufacturers Standard Package