RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,719 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.06399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N-Channel | 500MHz | 26dB | 6 V | 30mA | 1.4dB | 10 mA | - | 12.5 V | - | - | Surface Mount | SC-82A, SOT-343 | USQ | ||
38,197 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.38031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N-Channel Dual Gate | 800MHz | 22dB | 6 V | 30mA | 2.5dB | 10 mA | - | 12.5 V | - | - | Surface Mount | SC-82A, SOT-343 | USQ | ||
70,839 In Stock | 1 : ¥7.06000 Cut Tape (CT) 15,000 : ¥2.65341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 12GHz | 12.2dB | 2 V | 68mA | 0.62dB | 15 mA | 125mW | 4 V | - | - | - | 4-SMD, Flat Leads | 4-Super Mini Mold | ||
23,168 In Stock | 1 : ¥12.16000 Cut Tape (CT) 10,000 : ¥4.72586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 12GHz | 13.7dB | 2 V | 15mA | 0.5dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
8,793 In Stock | 1 : ¥15.98000 Cut Tape (CT) 10,000 : ¥6.76166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 20GHz | 13.8dB | 2 V | 15mA | 0.8dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
7,036 In Stock | 1 : ¥15.76000 Cut Tape (CT) 1,000 : ¥9.75325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 45MHz ~ 6GHz | 20.9dB | 3 V | - | 1.8dB | 15 mA | 20dBm | 5 V | - | - | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
66,128 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 2.4GHz | 15.5dB | 3 V | 55mA | 0.4dB | 20 mA | 10.5dBm | 6 V | - | - | Surface Mount | SC-82A, SOT-343 | SC-70-4 | ||
5,807 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥14.28517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 45MHz ~ 6GHz | 23.2dB | 3 V | - | 1.9dB | 60 mA | 21.5dB | 5 V | - | - | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
29,164 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥11.36795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | - | - | Surface Mount | TO-243AA | SOT-89A | ||
2,449 In Stock | 1 : ¥26.11000 Cut Tape (CT) 1,000 : ¥13.79690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 136MHz ~ 941MHz | - | 10.8 V | 10µA | - | 100 mA | 8.4W | 30 V | - | - | Surface Mount | 16-VDFN Exposed Pad | 16-DFN (4x6) | ||
365 In Stock | 1 : ¥48.68000 Cut Tape (CT) 1,000 : ¥19.27646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
2,156 In Stock | 1 : ¥51.15000 Cut Tape (CT) 1,000 : ¥29.03184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 12.5 V | - | - | 100 mA | 16W | 40 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
12,540 In Stock | 1 : ¥65.10000 Cut Tape (CT) 3,000 : ¥35.57226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 19dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | - | - | 8-PowerVDFN | PowerFLAT™ (5x5) | ||
1,131 In Stock | 1 : ¥95.73000 Cut Tape (CT) 1,000 : ¥60.61997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 2.17GHz | 22dB | 28 V | - | - | 70 mA | 28.8dBm | 65 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
789 In Stock | 1 : ¥97.94000 Tube | - | Tube | Active | LDMOS | - | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | - | - | PowerSO-10 Exposed Bottom Pad | PowerSO-10RF (Straight Lead) | ||
635 In Stock | 1 : ¥122.24000 Cut Tape (CT) 600 : ¥84.37928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 17dB | 12.5 V | 4A | - | 150 mA | 8W | 40 V | - | - | - | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | PowerSO-10RF (Formed Lead) | ||
1,018 In Stock | 1 : ¥125.53000 Cut Tape (CT) 1,000 : ¥79.51023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.96GHz | 18dB | 28 V | - | - | 50 mA | 4W | 68 V | - | - | Surface Mount | PLD-1.5 | PLD-1.5 | ||
1,012 In Stock | 1 : ¥129.22000 Cut Tape (CT) 1,000 : ¥81.82950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | LDMOS | - | 2.17GHz | 20.5dB | 28 V | - | - | 120 mA | 2.4W | 65 V | - | - | Surface Mount | 10-LDFN Exposed Pad | PG-SON-10 | ||
1,994 In Stock | 1 : ¥141.13000 Cut Tape (CT) 500 : ¥83.06878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,756 In Stock | 1 : ¥162.31000 Cut Tape (CT) 500 : ¥112.05678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | ||
1,573 In Stock | 1 : ¥168.55000 Cut Tape (CT) 500 : ¥120.49300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
736 In Stock | 1 : ¥174.29000 Tube | - | Tube | Active | LDMOS | - | 500MHz | 14dB | 12.5 V | 5A | - | 150 mA | 15W | 40 V | - | - | - | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | PowerSO-10RF (Formed Lead) | ||
528 In Stock | 1 : ¥177.25000 Cut Tape (CT) 500 : ¥94.61898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 13.6 V | - | - | 500 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,000 In Stock | 1 : ¥178.73000 Cut Tape (CT) 500 : ¥95.64422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
426 In Stock | 1 : ¥189.15000 Cut Tape (CT) 500 : ¥135.25424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | N-Channel | 2GHz | 19.3dB | 32 V | 1.4µA | - | 200 mA | 30W | 65 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 |