RF Antennas

Results: 6
Gain
-0.3dBi0.4dBi0.5dBi0.6dBi0.8dBi
Features
-Cable - 150mmCable - 200mmCable - 250mmCable - 300mmCable - 50mm
Height (Max)
0.004" (0.10mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
2042870100
2042870100
RF ANT 433MHZ FLAT PATCH U.FL
Molex
502
In Stock
1 : ¥54.15000
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
-
Flat Patch
1
-
-10dB
0.8dBi
-
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.098" (2.50mm)
ISM
2042870200
2042870200
RF ANT 433MHZ FLAT PATCH CAB ADH
Molex
234
In Stock
1 : ¥49.14000
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
-
Flat Patch
1
-
-10dB
0.5dBi
Cable - 200mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.004" (0.10mm)
ISM
2042870100
2042870150
RF ANT 433MHZ FLAT PATCH CAB ADH
Molex
798
In Stock
1 : ¥64.95000
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
-
Flat Patch
1
-
-10dB
0.6dBi
Cable - 150mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.004" (0.10mm)
ISM
RF ANT 433MHZ FLAT PATCH CAB ADH
2042870050
RF ANT 433MHZ FLAT PATCH CAB ADH
Molex
0
In Stock
Check Lead Time
1,200 : ¥30.70682
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
-
Flat Patch
1
-
-10dB
0.8dBi
Cable - 50mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.004" (0.10mm)
ISM
RF ANT 433MHZ FLAT PATCH CAB ADH
2042870250
RF ANT 433MHZ FLAT PATCH CAB ADH
Molex
0
In Stock
Check Lead Time
800 : ¥45.56089
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
-
Flat Patch
1
-
-10dB
0.4dBi
Cable - 250mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.004" (0.10mm)
ISM
RF ANT 433MHZ FLAT PATCH CAB ADH
2042870300
RF ANT 433MHZ FLAT PATCH CAB ADH
Molex
0
In Stock
Check Lead Time
800 : ¥48.81611
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
-
Flat Patch
1
-
-10dB
-0.3dBi
Cable - 300mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.004" (0.10mm)
ISM
Showing
of 6

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.