RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : ¥39.61000 Bag | - | Bag | Active | Cellular | Wide Band | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 3.75GHz, 4.7GHz, 5.5375GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Blade, Tilt | 9 | 1.6, 1.7, 1.8, 1.9, 2, 2.1, 3.9 | - | 5.3dBi, 6dBi, 6dBi, 7.1dBi, 7dBi, 8.9dBi, 8.5dBi, 5.5dBi, 3.9dBi, 4.9dBi | 10 W | - | SMA Male | - | Connector Mount | 0.433" (11.00mm) | 5G, LTE | ||
1,068 In Stock | 1 : ¥51.94000 Tray | Tray | Active | Cellular | Wide Band | 788.5MHz, 2.2GHz, 3.6GHz | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | - | -5dB, -4dB | -0.5dBi, 1dBi, 0dBi | 5 W | - | SMA | IP65 | Connector Mount | 1.969" (50.00mm) | LTE | |||
583 In Stock | 1 : ¥53.64000 Bag | - | Bag | Active | Cellular, Navigation | Wide Band | 657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.795GHz, 2.045GHz, 2.495GHz, 3.4GHz, 5.5375GHz | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.563GHz ~ 1.587GHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | Blade, Tilt | 10 | - | - | -0.68dBi, 0.14dBi, -2.14dBi, -1.88dBi, 0.15dBi, 0.58dBi, -0.74dBi, 0.87dBi, -0.59dBi, 1.98dBi, 1.37dBi | 2 W | - | SMA Male | - | Connector Mount | 6.772" (172.00mm) | DCS, GPS, GSM, LTE, UMTS | ||
2,676 In Stock | 1 : ¥64.86000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | SMA Male | - | Connector Mount | 1.949" (49.50mm) | GSM, WCDMA | ||
490 In Stock | 1 : ¥93.17000 Bag | - | Bag | Active | Cellular | Wide Band | 1.46GHz, 1.955GHz, 2.495GHz, 3.55GHz, 4.1GHz, 5.5375GHz | 1.4GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.5GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Whip, Right Angle | 6 | - | - | 3.31dBi, 4.48dBi, 3.59dBi, 5.38dBi, 5.42dBi, 2.73dBi | 2 W | - | SMA Male | - | Connector Mount | 2.835" (72.00mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA | ||
1,456 In Stock | 1 : ¥106.09000 Bag | - | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | Whip, Straight | 5 | - | - | 2dBi, 1.2dBi, 0.3dBi, 3dBi, 4.2dBi | 10 W | - | SMA Male | IP67 | Connector Mount | 6.736" (171.10mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN | ||
422 In Stock | 1 : ¥17.85000 Bulk | - | Bulk | Active | Bluetooth, Cellular | UHF (1GHz ~ 2GHz) | 1.7GHz | 700MHz ~ 2.7GHz | Flat Patch | 1 | 1.8 | - | 8dBi | 30 W | Cable - 100mm | IPEX | - | Surface Mount | - | 4G, Bluetooth, LTE, LoRa | ||
1,887 In Stock | 1 : ¥36.30000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Right Angle | 1 | 2.5 | - | 1dBi | - | - | SMA Male | IP67 | Connector Mount | 1.890" (48.00mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |||
294 In Stock | 1 : ¥36.38000 Tray | Tray | Active | Cellular | Wide Band | 788.5MHz, 2.2GHz, 3.6GHz | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | - | -5dB, -4dB | -0.5dBi, 1dBi, 0dBi | 5 W | - | RP-SMA Male | IP42 | Connector Mount | 1.953" (49.60mm) | LTE | |||
3,099 In Stock | 1 : ¥54.92000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | RP-SMA Male | - | Connector Mount | 1.949" (49.50mm) | GSM, WCDMA | ||
2,190 In Stock | 1 : ¥55.34000 Bag | - | Bag | Active | Cellular | - | - | - | Whip, Tilt | - | - | - | 2dBi | - | - | Connector | - | Connector Mount | 9.000" (228.60mm) | LTE | ||
1,566 In Stock | 1 : ¥54.58000 Bag | Bag | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Blade, Tilt | 2 | - | -10dB, -5dB | 2.3dBi, 4.8dBi | - | - | RP-SMA Female | - | Connector Mount | 6.752" (171.50mm) | LTE | |||
12 In Stock | 1 : ¥83.14000 Bag | - | Bag | Obsolete | Cellular, Navigation | Wide Band | 875MHz, 1.515GHz, 2.205GHz, 3.55GHz, 4.7GHz, 5.5375GHz | 790MHz ~ 960MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Blade, Tilt | 6 | 3 | - | 3dBi, 0.98dBi, 0dBi, 1dBi, 1.5dBi, 2.4dBi | - | - | SMA Male | - | Connector Mount | 5.350" (135.89mm) | Galileo, GLONASS, GNSS, GPS, LTE, UMTS, WCDMA | ||
81 In Stock | 1 : ¥146.89000 Bag | Bag | Active | Cellular | Wide Band | 788.5MHz, 2.05GHz, 3.55GHz | 617MHz ~ 960MHz, 1.4GHz ~ 2.7GHz, 3.2GHz ~ 3.9GHz | Blade | 3 | 3 | - | 1dBi, 2.5dBi, 3dBi | 5 W | - | SMA Male | IP65 | Connector Mount | 8.789" (223.24mm) | 4G, 5G, LTE |