RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,566 In Stock | 1 : ¥54.58000 Bag | Bag | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Blade, Tilt | 2 | - | -10dB, -5dB | 2.3dBi, 4.8dBi | - | RP-SMA Female | - | Connector Mount | 6.752" (171.50mm) | LTE | |||
1,584 In Stock | 1 : ¥59.51000 Bag | Bag | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Blade, Tilt | 2 | - | -10dB, -5dB | 2.3dBi, 4.8dBi | - | SMA Male | - | Connector Mount | 6.752" (171.50mm) | LTE | |||
0 In Stock | 2,000 : ¥32.49142 Bag | Bag | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Blade, Tilt | 2 | - | -10dB, -5dB | 2.3dBi, 4.8dBi | - | SMA Male | - | Connector Mount | 6.752" (171.50mm) | LTE | |||
0 In Stock | Obsolete | Bag | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Blade, Tilt | 2 | - | -10dB, -5dB | 2.3dBi, 4.8dBi | - | RP-SMA Female | - | Connector Mount | 6.752" (171.50mm) | LTE |