W1900 | |
---|---|
DigiKey Part Number | 553-1697-ND |
Manufacturer | |
Manufacturer Product Number | W1900 |
Description | RF ANT 850MHZ/900MHZ WHIP RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz GSM, WCDMA Whip, Right Angle RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 1dBi, 2dBi, 2.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -4dB, -6dB | |
Gain | 1dBi, 2dBi, 2.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.949" (49.50mm) | |
Applications | GSM, WCDMA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
18 | ¥49.34944 | ¥888.29 |
36 | ¥46.65528 | ¥1,679.59 |
108 | ¥40.43426 | ¥4,366.90 |
252 | ¥38.36107 | ¥9,666.99 |
504 | ¥34.42133 | ¥17,348.35 |
1,008 | ¥29.03005 | ¥29,262.29 |
2,502 | ¥27.57853 | ¥69,001.48 |