1461860100 | |
---|---|
DigiKey Part Number | WM12391-ND |
Manufacturer | |
Manufacturer Product Number | 1461860100 |
Description | RF ANT 1.561/1.575GHZ FLAT 100MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch RF Antenna 1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz 3dBi, 4dBi, 4.7dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 4dBi, 4.7dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | BeiDou, GLONASS, WiMax, WLAN, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.98400 | ¥299.84 |
25 | ¥28.34640 | ¥708.66 |
100 | ¥24.56600 | ¥2,456.60 |
250 | ¥23.30592 | ¥5,826.48 |
500 | ¥20.91214 | ¥10,456.07 |
2,400 | ¥16.75498 | ¥40,211.95 |
4,800 | ¥16.12507 | ¥77,400.34 |