L6R12H-050 | |
---|---|
DigiKey Part Number | 364-1261-ND |
Manufacturer | |
Manufacturer Product Number | L6R12H-050 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
5 | ¥75.46400 | ¥377.32 |
10 | ¥73.47800 | ¥734.78 |
25 | ¥69.50760 | ¥1,737.69 |
50 | ¥65.53560 | ¥3,276.78 |
150 | ¥63.54933 | ¥9,532.40 |
300 | ¥59.57747 | ¥17,873.24 |
600 | ¥55.60555 | ¥33,363.33 |