WR9HA2000CCP-F(R6B) | |
---|---|
DigiKey Part Number | 1939-1446-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) | |
Approval Agency | CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
5 | ¥62.70600 | ¥313.53 |
10 | ¥61.05600 | ¥610.56 |
25 | ¥57.75440 | ¥1,443.86 |
80 | ¥54.45250 | ¥4,356.20 |
160 | ¥52.80288 | ¥8,448.46 |
320 | ¥49.50256 | ¥15,840.82 |
560 | ¥46.20243 | ¥25,873.36 |