W1697 | |
---|---|
DigiKey Part Number | 553-W1697-ND |
Manufacturer | |
Manufacturer Product Number | W1697 |
Description | ANT EXT 0.617-3.8GHZ RPSMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz, 2.2GHz, 3.6GHz LTE Whip, Straight RF Antenna 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz -0.5dBi, 1dBi, 0dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 3.6GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -5dB, -4dB | |
Gain | -0.5dBi, 1dBi, 0dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP42 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.953" (49.60mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
24 | ¥31.30417 | ¥751.30 |
96 | ¥27.18052 | ¥2,609.33 |
240 | ¥26.88388 | ¥6,452.13 |