AGGBP.SL.18A.07.0060A

DigiKey Part Number
931-AGGBP.SL.18A.07.0060A-ND
Manufacturer
Manufacturer Product Number
AGGBP.SL.18A.07.0060A
Description
ACTIVE GPS L1/L2 LOW PROFILE STA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1dBi, 1.38dBi, 1.15dBi U.FL (UMCC), IPEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
1dBi, 1.38dBi, 1.15dBi
Features
Cable - 60mm, LNA, Filter
Termination
U.FL (UMCC), IPEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.337" (8.57mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥183.56000¥183.56
100¥162.79540¥16,279.54
500¥142.59952¥71,299.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.