PCS.06.A

DigiKey Part Number
931-1296-2-ND - Tape & Reel (TR)
931-1296-1-ND - Cut Tape (CT)
931-PCS.06.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS.06.A
Description
RF ANT 700MHZ/850MHZ CHIP SLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz -0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PCS.06.A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
7
VSWR
-
Return Loss
-7dB, -6dB
Gain
-0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.34000¥38.34
100¥28.13900¥2,813.90
500¥23.37834¥11,689.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.23732¥16,237.32
5,000¥14.98339¥74,916.95
Manufacturers Standard Package