RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,254 In Stock | 1 : ¥17.68000 Cut Tape (CT) 2,500 : ¥8.11397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, Cellular, Navigation, WiFi | Ultra Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz | 824MHz ~ 5.875GHz | Chip | 14 | 3 | - | 1.9dBi | - | - | Solder | - | Surface Mount | 0.094" (2.40mm) | BT, DCS, GNSS, GSM, LTE, PCS, UMTS, WiFi DB | |||
0 In Stock Check Lead Time | 1 : ¥16.07000 Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 863MHz ~ 928MHz | PCB Trace | 2 | 2.3 | - | 1.4dBi | 10 W | Cable - 50mm | MHF | - | Adhesive | 0.008" (0.20mm) | ISM | ||
15,949 In Stock | 1 : ¥120.46000 Cut Tape (CT) 6,000 : ¥14.70718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (300MHz ~ 1GHz) | 869MHz | 868MHz ~ 870MHz | Chip | 1 | 1.5 | -17dB | 1dBi | 5 W | - | Solder | - | Surface Mount | 0.020" (0.50mm) | - | ||
1,875 In Stock | 1 : ¥129.73000 Cut Tape (CT) 5,000 : ¥22.10316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, Navigation, WiFi | Wide Band | 1.575GHz, 2.4GHz, 5.5GHz | 1.575GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Chip | 3 | - | -10dB | 1.8dBi | 2 W | - | Solder | - | Surface Mount | 0.020" (0.50mm) | Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ | ||
579 In Stock | 1 : ¥14.71000 Box | - | Box | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5125GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | PCB Trace | 2 | 2 | - | 2dBi | - | Cable - 50mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.039" (1.00mm) | Bluetooth, WLAN, Zigbee™ | ||
1,577 In Stock | 1 : ¥16.92000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.5GHz, 5.5125GHz, 6.525GHz | 2.3GHz ~ 2.7GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | PCB Trace | 3 | 2, 2.5 | - | 4.2dBi, 4.2dBi, 4.2dBi | - | Cable - 120mm | MHF | - | Adhesive | 0.039" (1.00mm) | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | ||
1,296 In Stock | 1 : ¥120.46000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 869MHz | 868MHz ~ 870MHz | PCB Trace | 1 | 2 | -10dB | - | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.307" (7.80mm) | - |