ILA.02 | |
---|---|
DigiKey Part Number | 931-1082-2-ND - Tape & Reel (TR) 931-1082-1-ND - Cut Tape (CT) 931-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILA.02 |
Description | RF ANT 869MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 869MHz Chip RF Antenna 868MHz ~ 870MHz 1dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILA.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz | |
Frequency Range | 868MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -17dB | |
Gain | 1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.46000 | ¥120.46 |
100 | ¥90.36790 | ¥9,036.79 |
500 | ¥39.70068 | ¥19,850.34 |
1,000 | ¥29.75434 | ¥29,754.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥14.70718 | ¥88,243.08 |