SKY13319-374LF | |
---|---|
DigiKey Part Number | 863-1057-2-ND - Tape & Reel (TR) 863-1057-1-ND - Cut Tape (CT) 863-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13319-374LF |
Description | IC RF SWITCH SPDT 3GHZ 6MLPD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM, EDGE, W-CDMA SPDT 3 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 17dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.67900 | ¥166.79 |
25 | ¥15.73400 | ¥393.35 |
100 | ¥13.40560 | ¥1,340.56 |
250 | ¥12.58724 | ¥3,146.81 |
500 | ¥11.01400 | ¥5,507.00 |
1,000 | ¥9.12589 | ¥9,125.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.20526 | ¥24,615.78 |
6,000 | ¥7.90135 | ¥47,408.10 |