RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥615.65000 Bulk | - | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.62125GHz | 1.616GHz ~ 1.6265GHz | Helical | 1 | 1.8 | - | 3.7dBi | - | SMA Male | IP67 | Connector Mount | 2.134" (54.20mm) | Iridium® | ||
13 In Stock | 1 : ¥1,929.22000 Bulk | - | Bulk | Active | Cellular, Navigation | UHF (1GHz ~ 2GHz) | 1.2215GHz, 1.5655GHz | 1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | Helical | 2 | 1.8 | - | 35dB | - | SMA Male | IP67 | Connector Mount | 2.457" (62.40mm) | Beidou, Galileo, GLONASS, GPS, LTE | ||
12 In Stock | 1 : ¥1,929.22000 Bulk | - | Bulk | Active | Cellular, Navigation | UHF (1GHz ~ 2GHz) | 1.2215GHz, 1.5655GHz | 1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | Helical | 2 | 1.8 | - | 28dB | - | SMA Male | IP67 | Connector Mount | 2.457" (62.40mm) | Beidou, Galileo, GLONASS, GPS, LTE | ||
0 In Stock Check Lead Time | 1 : ¥1,065.22000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.62125GHz | 1.616GHz ~ 1.6265GHz | Helical | 1 | 1.8 | - | 3.7dBic | LNA, Filter | SMA Male | IP67 | Base Mount | 2.134" (54.20mm) | Iridium® |