ECS-CTE-8.00-10-TR

DigiKey Part Number
50-ECS-CTE-8.00-10-TR-ND - Tape & Reel (TR)
50-ECS-CTE-8.00-10-CT-ND - Cut Tape (CT)
50-ECS-CTE-8.00-10-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTE-8.00-10-TR
Description
CERAMIC RES 8.00MHZ 10PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥1.81100¥18.11
50¥1.62880¥81.44
100¥1.44860¥144.86
500¥1.37618¥688.09
1,000¥1.27518¥1,275.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.27518¥3,825.54
Manufacturers Standard Package