OPB733TR | |
---|---|
DigiKey Part Number | 365-1510-2-ND - Tape & Reel (TR) 365-1510-1-ND - Cut Tape (CT) 365-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPB733TR |
Description | SENSR OPTO TRANS 25.4MM REFL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1" (25.4mm) 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | OPB733TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 1" (25.4mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 15µs, 15µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
100 | ¥30.29700 | ¥3,029.70 |
250 | ¥29.08168 | ¥7,270.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.14626 | ¥14,073.13 |
1,000 | ¥27.11783 | ¥27,117.83 |
2,500 | ¥26.08920 | ¥65,223.00 |