QBL7IW30C-NW | |
---|---|
DigiKey Part Number | 1516-QBL7IW30C-NW-ND |
Manufacturer | |
Manufacturer Product Number | QBL7IW30C-NW |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.05mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.05mm Dia | |
Height (Max) | 5.33mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.34900 | ¥33.49 |
500 | ¥2.21524 | ¥1,107.62 |
1,000 | ¥1.71036 | ¥1,710.36 |
5,000 | ¥1.44249 | ¥7,212.45 |
10,000 | ¥1.39097 | ¥13,909.70 |