Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,600 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
2,481 In Stock | 1 : ¥28.24000 Tube | Tube | Active | Piston | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
2,234 In Stock | 1 : ¥28.90000 Bulk | Bulk | Active | Piston | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
435 In Stock | 1 : ¥69.04000 Tube | Tube | Active | Piston | 8 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
108 In Stock | 1 : ¥37.52000 Tube | Tube | Active | Piston | 5 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
4,062 In Stock | 1 : ¥31.36000 Tube | Tube | Active | Mating Target | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,543 In Stock | 1 : ¥60.67000 Tube | Tube | Active | Piston | 8 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
37 In Stock | 1 : ¥69.21000 Bulk | Bulk | Active | Piston | 8 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Solder Cup | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
62 In Stock | 1 : ¥82.92000 Tube | Tube | Active | Piston | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) |