825-22-002-10-001101 | |
---|---|
DigiKey Part Number | ED10660-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-002-10-001101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.89100 | ¥138.91 |
25 | ¥13.30320 | ¥332.58 |
50 | ¥13.00600 | ¥650.30 |
100 | ¥12.41570 | ¥1,241.57 |
250 | ¥11.23300 | ¥2,808.25 |
500 | ¥10.34616 | ¥5,173.08 |
1,000 | ¥8.86823 | ¥8,868.23 |
2,500 | ¥8.27699 | ¥20,692.47 |