825-22-005-10-001101 | |
---|---|
DigiKey Part Number | ED10658-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-005-10-001101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 825-22-005-10-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥34.07100 | ¥340.71 |
40 | ¥31.51750 | ¥1,260.70 |
80 | ¥30.01713 | ¥2,401.37 |
280 | ¥26.26464 | ¥7,354.10 |
520 | ¥25.51417 | ¥13,267.37 |
1,000 | ¥21.76206 | ¥21,762.06 |
2,520 | ¥20.26128 | ¥51,058.43 |