818-22-008-10-009101 | |
---|---|
DigiKey Part Number | ED10761-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-008-10-009101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥54.84100 | ¥548.41 |
25 | ¥51.81040 | ¥1,295.26 |
50 | ¥50.54780 | ¥2,527.39 |
100 | ¥48.02000 | ¥4,802.00 |
250 | ¥42.96520 | ¥10,741.30 |
500 | ¥40.43788 | ¥20,218.94 |
1,000 | ¥35.38319 | ¥35,383.19 |