Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,594 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
2,195 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
1,811 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
2,356 In Stock | 1 : ¥4.76000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
2,062 In Stock | 1 : ¥6.32000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
3,030 In Stock | 1 : ¥8.46000 Bag | Bag | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
1,720 In Stock | 1 : ¥8.46000 Bag | Bag | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
2,652 In Stock | 1 : ¥8.62000 Bag | Bag | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Sealed | Polybutylene Terephthalate (PBT) | - | |||
0 In Stock Check Lead Time | 1 : ¥9.19000 Bag | Bag | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Sealed | Polybutylene Terephthalate (PBT) | - |