Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,750 In Stock | 1 : ¥23.98000 Bag | Bag | Active | Plug | Pin | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Waterproof (Mated, IP67) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
1,232 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Socket | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Waterproof (Mated, IP67) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
1,085 In Stock | 1 : ¥14.30000 Bag | Bag | Active | Socket | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Waterproof (Mated, IP67) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
429 In Stock | 1 : ¥16.13000 Bag | Bag | Active | Plug | Pin | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Waterproof (Mated, IP67) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
3,968 In Stock | 1 : ¥18.31000 Bag | Bag | Active | Plug | Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | Latch Holder | Black | Waterproof (Mated, IP67) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
1,143 In Stock | 1 : ¥21.36000 Bag | Bag | Active | Socket | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Waterproof (Mated, IP67) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C |