Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,702 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Socket | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -25°C ~ 85°C | |||
28,429 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Socket | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -25°C ~ 85°C | |||
3,353 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Socket | Female Socket | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -25°C ~ 85°C | |||
2,174 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Socket | Female Socket | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -25°C ~ 85°C | |||
53,008 In Stock | 1 : ¥2.09000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,419 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Panel Mount | Crimp | Latch Lock | Natural | Panel Lock | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
18 In Stock | 1 : ¥3.31000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |