Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,846 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Plug | Male or Female | 4 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
22,274 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
23,468 In Stock | 1 : ¥6.80000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
10,379 In Stock | 1 : ¥8.11000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
18,578 In Stock | 1 : ¥9.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 9 | - | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,358 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
924 In Stock | 1 : ¥14.91000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | - | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥12.82000 Bulk | Bulk | Active | Plug | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C |