Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,494 In Stock | 1 : ¥9.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | Polarizing Key | Polyamide (PA66), Nylon 6/6 | - | |||
36,941 In Stock | 1 : ¥5.14000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
1,733 In Stock | 1 : ¥5.67000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
9,650 In Stock | 1 : ¥6.28000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -65°C ~ 105°C | |||
5,520 In Stock | 1 : ¥6.80000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -65°C ~ 105°C | |||
4,358 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
4,224 In Stock | 1 : ¥10.03000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -65°C ~ 105°C | |||
446 In Stock | 1 : ¥13.52000 Bulk | Bulk | Active | Plug | Male Pin | 7 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Liquid Crystal Polymer (LCP) | -65°C ~ 105°C |