Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,350 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
25,143 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
12,638 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
298,748 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
7,232 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Tab | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
2,823 In Stock | 1 : ¥4.71000 Bulk | Bulk | Active | Receptacle | Tab | 10 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
3,840 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
10,569 In Stock | 1 : ¥7.67000 Bulk | Bulk | Active | Plug | Female Socket | 12 | 0.156" (3.96mm) | 3 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
15,179 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Plug | Female Socket | 10 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
11,468 In Stock | 1 : ¥19.71000 Bulk | Bulk | Active | Receptacle | Tab | 12 | 0.156" (3.96mm) | 3 | 0.181" (4.60mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥9.85000 Bulk | Bulk | Active | Receptacle | Tab | 6 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C |