Rectangular Connector Contacts

Results: 5
Series
iGrid 503095Micro-Fit 3.0 43030Micro-Fit 3.0 43031Micro-Fit 3.0 46235
Packaging
Cut Tape (CT)Tape & Reel (TR)
Type
PowerStampedStamped, Lubricated
Pin or Socket
PinSocket
Wire Gauge
20-24 AWG22-24 AWG
Contact Finish Thickness
4.00µin (0.100µm)15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
5030952201
5030952201
CONN SOCKET 22-24AWG CRIMP GOLD
Molex
224,491
In Stock
1 : ¥1.40000
Cut Tape (CT)
16,000 : ¥0.48639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-24 AWG
Gold
4.00µin (0.100µm)
0430310002
0430310002
CONN PIN 20-24AWG CRIMP GOLD
Molex
203,525
In Stock
1 : ¥1.40000
Cut Tape (CT)
12,000 : ¥0.50148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
43030-0009
0430300003
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
129,391
In Stock
1 : ¥1.56000
Cut Tape (CT)
12,000 : ¥0.55487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
0462355001
0462355001
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
123,431
In Stock
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.60595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped, Lubricated
Socket
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
0430310003
0430310003
CONN PIN 20-24AWG CRIMP GOLD
Molex
176,400
In Stock
1 : ¥1.97000
Cut Tape (CT)
12,000 : ¥0.70230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
Showing
of 5

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.