Rectangular Connector Contacts

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
16 AWG18 AWG20-24 AWG
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
2064600031
2064600031
MICRO-FIT PLUS FEMCRPTER 18AWG T
Molex
42,307
In Stock
1 : ¥2.05000
Cut Tape (CT)
12,000 : ¥0.76849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
18 AWG
Tin
-
2064600022
2064600022
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
149,987
In Stock
1 : ¥2.79000
Cut Tape (CT)
12,000 : ¥1.12388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
2064600021
2064600021
MICRO-FIT PLUS FEMCRPTER 20-24AW
Molex
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.61526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
20-24 AWG
Tin
-
2064600042
2064600042
CONN SOCKET 16AWG CRIMP GOLD
Molex
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.60635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
16 AWG
Gold
15.0µin (0.38µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.