ST60-18P(30)

DigiKey Part Number
H125265TR-ND - Tape & Reel (TR)
H125265CT-ND - Cut Tape (CT)
H125265DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST60-18P(30)
Description
CONN RCPT 18P 0.02 GOLD EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ST60-18P(30) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.118" (3.00mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 80°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
0.5A
Voltage Rating
100VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.29000¥19.29
10¥16.75600¥167.56
25¥16.04520¥401.13
50¥15.68900¥784.45
100¥14.97550¥1,497.55
250¥13.54880¥3,387.20
500¥12.47924¥6,239.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.09164¥12,137.46
3,000¥7.81264¥23,437.92
7,500¥7.42200¥55,665.00
10,500¥7.25458¥76,173.09
Manufacturers Standard Package