M300-FV10345F2

DigiKey Part Number
952-M300-FV10345F2-ND
Manufacturer
Manufacturer Product Number
M300-FV10345F2
Description
CONN RCPT 3MM PCB GOLD 3POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Green
Insulation Height
0.256" (6.50mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-65°C ~ 175°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
8.9mm
Ingress Protection
-
Features
Jackscrews, Polarizing Key
Current Rating (Amps)
10A
Voltage Rating
600V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.76000¥104.76
12¥92.84583¥1,114.15
108¥80.94028¥8,741.55
504¥69.03762¥34,794.96
1,008¥63.32407¥63,830.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.