FI-X30SSLA-HF-R2500

DigiKey Part Number
670-2633-2-ND - Tape & Reel (TR)
670-2633-1-ND - Cut Tape (CT)
670-2633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-X30SSLA-HF-R2500
Description
CONN RCPT 30P 0.039 GOLD SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Beige
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Pins, Shielded, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Applications
General Purpose
Insulation Material
Plastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.44000¥114.44
10¥101.44000¥1,014.40
100¥88.43440¥8,843.44
500¥75.42938¥37,714.69
1,000¥69.18690¥69,186.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥67.62633¥169,065.82
Manufacturers Standard Package