TPS65252RHDR | |
---|---|
DigiKey Part Number | 296-TPS65252RHDRTR-ND - Tape & Reel (TR) 296-TPS65252RHDRCT-ND - Cut Tape (CT) 296-TPS65252RHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65252RHDR |
Description | IC REG BUCK ADJ 3A/2A DL 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A, 2A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65252RHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.73900 | ¥267.39 |
25 | ¥25.27960 | ¥631.99 |
100 | ¥21.90950 | ¥2,190.95 |
250 | ¥20.78560 | ¥5,196.40 |
500 | ¥18.65104 | ¥9,325.52 |
1,000 | ¥15.72974 | ¥15,729.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.90536 | ¥41,716.08 |