SSM-105-S-SV

DigiKey Part Number
SAM1152-05-ND
Manufacturer
Manufacturer Product Number
SSM-105-S-SV
Description
CONN RCPT 5POS 0.1 GOLD SMD
Customer Reference
Detailed Description
5 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-105-S-SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥16.16500¥161.65
100¥14.44460¥1,444.46
500¥12.03694¥6,018.47
1,000¥10.31738¥10,317.38
5,000¥9.14805¥45,740.25
Manufacturers Standard Package
Alternate Length
CONN RCPT 2POS 0.1 GOLD SMD
In-Stock: 1008
Unit Price: ¥7.96000
CONN RCPT 3POS 0.1 GOLD SMD
In-Stock: 1210
Unit Price: ¥11.16000
CONN RCPT 4POS 0.1 GOLD SMD
In-Stock: 562
Unit Price: ¥14.86000
CONN RCPT 6POS 0.1 GOLD SMD
In-Stock: 368
Unit Price: ¥20.61000
CONN RCPT 7POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥24.05000