SM03(4.0)B-BHS-1-TB

DigiKey Part Number
455-SM03(4.0)B-BHS-1-TBTR-ND - Tape & Reel (TR)
455-SM03(4.0)B-BHS-1-TBCT-ND - Cut Tape (CT)
455-SM03(4.0)B-BHS-1-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM03(4.0)B-BHS-1-TB
Description
CONN HEADER SMD R/A 2POS 4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM03(4.0)B-BHS-1-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.31000¥43.10
100¥3.55230¥355.23
500¥3.08924¥1,544.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.54864¥2,548.64
2,000¥2.47139¥4,942.78
3,000¥2.31694¥6,950.82
5,000¥2.23970¥11,198.50
10,000¥2.08523¥20,852.30
25,000¥2.00801¥50,200.25
Manufacturers Standard Package