SM03(4.0)B-BHS-1-TB | |
---|---|
DigiKey Part Number | 455-SM03(4.0)B-BHS-1-TBTR-ND - Tape & Reel (TR) 455-SM03(4.0)B-BHS-1-TBCT-ND - Cut Tape (CT) 455-SM03(4.0)B-BHS-1-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM03(4.0)B-BHS-1-TB |
Description | CONN HEADER SMD R/A 2POS 4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM03(4.0)B-BHS-1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥3.55230 | ¥355.23 |
500 | ¥3.08924 | ¥1,544.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.54864 | ¥2,548.64 |
2,000 | ¥2.47139 | ¥4,942.78 |
3,000 | ¥2.31694 | ¥6,950.82 |
5,000 | ¥2.23970 | ¥11,198.50 |
10,000 | ¥2.08523 | ¥20,852.30 |
25,000 | ¥2.00801 | ¥50,200.25 |