BM05B-NSHSS-TBT

DigiKey Part Number
455-BM05B-NSHSS-TBTTR-ND - Tape & Reel (TR)
455-BM05B-NSHSS-TBTCT-ND - Cut Tape (CT)
455-BM05B-NSHSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM05B-NSHSS-TBT
Description
CONN HEADER SMD 5POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM05B-NSHSS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place Cap, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥7.01900¥70.19
100¥5.38710¥538.71
500¥4.51326¥2,256.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.19325¥4,193.25
2,000¥3.90305¥7,806.10
3,000¥3.74616¥11,238.48
5,000¥3.56101¥17,805.05
7,000¥3.44631¥24,124.17
10,000¥3.33066¥33,306.60
25,000¥3.05968¥76,492.00
Manufacturers Standard Package