PBC03DAAN

DigiKey Part Number
S2011E-03-ND
Manufacturer
Manufacturer Product Number
PBC03DAAN
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC03DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.82400¥28.24
100¥2.33080¥233.08
500¥2.02700¥1,013.50
1,000¥1.67226¥1,672.26
5,000¥1.46959¥7,347.95
10,000¥1.44787¥14,478.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 27774
Unit Price: ¥1.31000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 9495
Unit Price: ¥2.46000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 3975
Unit Price: ¥4.35000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 4796
Unit Price: ¥5.42000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 7508
Unit Price: ¥5.91000