PBC01DAAN | |
---|---|
DigiKey Part Number | S2011E-01-ND |
Manufacturer | |
Manufacturer Product Number | PBC01DAAN |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | PBC01DAAN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.87840 | ¥87.84 |
500 | ¥0.74332 | ¥371.66 |
1,000 | ¥0.60810 | ¥608.10 |
5,000 | ¥0.54053 | ¥2,702.65 |
10,000 | ¥0.48986 | ¥4,898.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/499/382/P%28B%2CC%29C02DAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/467/P%28B%2CC%29C03DAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/479/448/P%28B%2CC%29C04DAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/471/475/P%28B%2CC%29CxxDAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/471/475/P%28B%2CC%29CxxDAAN_tmb.jpg)