20021444-00008T4LF | |
---|---|
DigiKey Part Number | 609-20021444-00008T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021444-00008T4LF |
Description | CONN RCPT 8POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 20021444-00008T4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.80500 | ¥268.05 |
25 | ¥25.38480 | ¥634.62 |
60 | ¥24.79500 | ¥1,487.70 |
120 | ¥23.61342 | ¥2,833.61 |
300 | ¥20.66190 | ¥6,198.57 |
540 | ¥20.07161 | ¥10,838.67 |
1,020 | ¥17.11994 | ¥17,462.34 |
2,520 | ¥15.93924 | ¥40,166.88 |