45108-010030 | |
---|---|
DigiKey Part Number | 3M15521-ND |
Manufacturer | |
Manufacturer Product Number | 45108-010030 |
Description | CONN RCPT 8POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45108-010030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥44.09500 | ¥440.95 |
25 | ¥41.76480 | ¥1,044.12 |
50 | ¥40.79460 | ¥2,039.73 |
100 | ¥38.85290 | ¥3,885.29 |
396 | ¥33.99606 | ¥13,462.44 |
792 | ¥30.11071 | ¥23,847.68 |
1,188 | ¥28.16806 | ¥33,463.66 |
2,772 | ¥26.22547 | ¥72,697.00 |