FFSD-04-D-06.00-01 | |
---|---|
DigiKey Part Number | SAM11149-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-04-D-06.00-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-04-D-06.00-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥113.99300 | ¥1,139.93 |
25 | ¥109.60760 | ¥2,740.19 |
50 | ¥105.22340 | ¥5,261.17 |
100 | ¥99.37800 | ¥9,937.80 |
250 | ¥90.60964 | ¥22,652.41 |
500 | ¥84.76394 | ¥42,381.97 |
1,000 | ¥77.74898 | ¥77,748.98 |